Schneider Electric, EasyPact, CVS400F Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 30 kA, Fixed
- RS Stock No.:
- 269-5972
- Mfr. Part No.:
- LV540505
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 14 501,80
(exc. VAT)
Kr. 18 127,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 14 501,80 |
*price indicative
- RS Stock No.:
- 269-5972
- Mfr. Part No.:
- LV540505
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | CVS400F | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 30kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 415V ac | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | EN 60947-2, IEC 60947-2 | |
| Depth | 110mm | |
| Height | 255mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | ETS 2.3 Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Molded Case Circuit Breaker | ||
Series CVS400F | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 30kA | ||
Mount Type Fixed | ||
Rated AC Voltage 415V ac | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals EN 60947-2, IEC 60947-2 | ||
Depth 110mm | ||
Height 255mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics ETS 2.3 Electronic | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Schneider Electric Medium EasyPact CVS Circuit Breaker is 3poles frame with detection on 3poles, also accompanied ETS 2.3 trip unit for electronic protection. It can be mounted by backplate or Din rail, also through the door of class II switchboard without downgrading switchboard insulation.
Mercury free
Green protection compliant
Related links
- Schneider Electric CVS400F Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Schneider Electric EZC630N Molded Case Circuit Breaker 3-Pole 400A Fixed
- Schneider Electric CVS400N Molded Case Circuit Breaker 3-Pole 400A Fixed
- Schneider Electric EZC630H Molded Case Circuit Breaker 3-Pole 400A Fixed
- Schneider Electric EZC Molded Case Circuit Breaker 3-Pole 400A Fixed
- Schneider Electric EZC400H Molded Case Circuit Breaker 3-Pole 400A Fixed
- Schneider Electric EZC Molded Case Circuit Breaker 3-Pole 400A Fixed
