Schneider Electric, EasyPact, EZC Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 269-6212
- Mfr. Part No.:
- EZC400H3350N
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 9 710,73
(exc. VAT)
Kr. 12 138,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 25 December 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 9 710,73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 269-6212
- Mfr. Part No.:
- EZC400H3350N
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | EasyPact | |
| Series | EZC | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 140mm | |
| Height | 140mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range EasyPact | ||
Series EZC | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 250V dc | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 140mm | ||
Height 140mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Related links
- Schneider Electric EZC Molded Case Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric EZC Molded Case Circuit Breaker 3-Pole 400A Fixed
- Schneider Electric EZC Molded Case Circuit Breaker 3-Pole 400A Fixed
- Schneider Electric EZC Molded Case Circuit Breaker 3-Pole 630A Fixed
- Schneider Electric EZC Molded Case Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric EZC Molded Case Circuit Breaker 3-Pole 200A Fixed
- Schneider Electric EZC Molded Case Circuit Breaker 3-Pole 225A Fixed
- Schneider Electric EZC Molded Case Circuit Breaker 3-Pole 630A Fixed
