RS Better World

Schneider Electric, EasyPact, EZC Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 50 kA, Fixed

Subtotal (1 unit)*

Kr. 12 794,95

(exc. VAT)

Kr. 15 993,69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 794,95

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
269-6211
Mfr. Part No.:
EZC400H3320N
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

EasyPact

Product Type

Molded Case Circuit Breaker

Series

EZC

Number of Poles

3

Current Rating

400A

Breaking Capacity

50kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Rated DC Voltage

250V dc

Terminal Type

Screw

Width

185mm

Depth

140mm

Height

140mm

Standards/Approvals

REACH, RoHS

Better World Claim

Designed for Disassembly

Better World Product

Yes

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempted

COO (Country of Origin):
CN
The Schneider Electric Medium EasyPact Circuit Breaker is equipped with TMD trip unit for thermal-magnetic protection. It is specifically designed for the control and protection of motors. The device can be mounted vertically or horizontally in a metal enclosure, and against from safety risk by padlocking.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy