Schneider Electric, EasyPact, CVS400N Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 42 kA, Fixed

Subtotal (1 unit)*

Kr. 16 531,83

(exc. VAT)

Kr. 20 664,79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 16 531,83

*price indicative

RS Stock No.:
269-5974
Mfr. Part No.:
LV540510
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

EasyPact

Product Type

Molded Case Circuit Breaker

Series

CVS400N

Number of Poles

3

Current Rating

400A

Breaking Capacity

42kA

Mount Type

Fixed

Rated AC Voltage

415V ac

Terminal Type

Screw

Height

255mm

Standards/Approvals

EN 60947-2, IEC 60947-2

Width

140mm

Depth

110mm

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Short Circuit Protection, Overload Protection, Undelayed

Tripping Mechanism

Electronic

RoHS Status: Exempted

COO (Country of Origin):
CN
The Schneider Electric Medium EasyPact CVS is 3poles frame with detection on 3poles, also accompanied ETS 2.3 trip unit for electronic protection. It can be mounted by backplate or Din rail, also through the door of class II switchboard without downgrading switchboard insulation.

Mercury free

Green protection compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy