Schneider Electric, EasyPact, EZC630H Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 269-6228
- Mfr. Part No.:
- EZC630H3400N
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 9 338,36
(exc. VAT)
Kr. 11 672,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 338,36 |
*price indicative
- RS Stock No.:
- 269-6228
- Mfr. Part No.:
- EZC630H3400N
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | EZC630H | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Screw | |
| Height | 140mm | |
| Depth | 140mm | |
| Width | 140mm | |
| Standards/Approvals | No | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type D | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Molded Case Circuit Breaker | ||
Series EZC630H | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 250V dc | ||
Terminal Type Screw | ||
Height 140mm | ||
Depth 140mm | ||
Width 140mm | ||
Standards/Approvals No | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type D | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Schneider Electric Medium EasyPact Circuit Breaker is a thermal-magnetic circuit breakers specifically designed for the control and protection of motors. It has positive contact local signalling indication.
Green premium product
Mercury free
Related links
- Schneider Electric EZC630H Molded Case Circuit Breaker 4-Pole 500A Fixed
- Schneider Electric EZC630H Molded Case Circuit Breaker 4-Pole 600A Fixed
- Schneider Electric EZC630H Molded Case Circuit Breaker 3-Pole 630A Fixed
- Schneider Electric EZC Molded Case Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric EZC400H Molded Case Circuit Breaker 3-Pole 400A Fixed
- Schneider Electric EZC Molded Case Circuit Breaker 3-Pole 400A Fixed
- Schneider Electric EZC630H Molded Case Circuit Breaker 3-Pole 175A Fixed
- Schneider Electric EZC630H Molded Case Circuit Breaker 3-Pole 250A Fixed
