Schneider Electric, EasyPact, EZC400H Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 269-6214
- Mfr. Part No.:
- EZC400H3400N
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 12 148,14
(exc. VAT)
Kr. 15 185,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 12 148,14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 269-6214
- Mfr. Part No.:
- EZC400H3400N
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | EasyPact | |
| Series | EZC400H | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 140mm | |
| Height | 140mm | |
| Width | 185mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range EasyPact | ||
Series EZC400H | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 250V dc | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, REACH | ||
Depth 140mm | ||
Height 140mm | ||
Width 185mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Related links
- Schneider Electric EZC630H Molded Case Circuit Breaker 3-Pole 400A Fixed
- Schneider Electric EZC Molded Case Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric EZC Molded Case Circuit Breaker 3-Pole 400A Fixed
- Schneider Electric EZC400H Molded Case Circuit Breaker 3-Pole 25A Fixed
- Schneider Electric EZC400H Molded Case Circuit Breaker 3-Pole 30A Fixed
- Schneider Electric EZC400H Molded Case Circuit Breaker 3-Pole 40A Fixed
- Schneider Electric EZC400H Molded Case Circuit Breaker 3-Pole 15A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 400A Fixed
