RS Better World

Schneider Electric, EasyPact, EZC630H Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 50 kA, Fixed

Subtotal (1 unit)*

Kr. 14 526,51

(exc. VAT)

Kr. 18 158,14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 14 526,51

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
269-6229
Mfr. Part No.:
EZC630H3500N
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

EasyPact

Product Type

Molded Case Circuit Breaker

Series

EZC630H

Number of Poles

3

Current Rating

630A

Breaking Capacity

50kA

Rated AC Voltage

440V ac

Mount Type

Fixed

Rated DC Voltage

250V dc

Terminal Type

Screw

Width

140mm

Height

140mm

Depth

140mm

Standards/Approvals

RoHS, REACH

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempted

COO (Country of Origin):
CN
The Schneider Electric Medium EasyPact Circuit Breaker is a thermal-magnetic circuit breakers specifically designed for the control and protection of motors. It has positive contact local signalling indication.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy