Schneider Electric, Easypact MCCB 3P 300A, Breaking Capacity 36 kA, Fixed Mount

Stock information currently inaccessible
RS Stock No.:
269-6218
Mfr. Part No.:
EZC400N3300
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Easypact

Series

EZC400N

Number of Poles

3

Current Rating

300A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

440V

Rated DC Voltage

250V

Mounting Style

Fixed

Length

255mm

Width

185mm

Depth

140mm

Tripping Mechanism

Thermal-Magnetic

Application

Distribution

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type D

Special Features

Short Circuit Protection

RoHS Status: Not Applicable

COO (Country of Origin):
TH
The Schneider Electric Medium EasyPact Circuit Breaker is a thermal-magnetic circuit breakers specifically designed for the control and protection of motors. It has positive contact local signalling indication.

Green premium product
Mercury free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy