TE Connectivity 24 Pulse Mechanical Rotary Encoder Flat Shaft

Bulk discount available

Subtotal (1 box of 35 units)*

Kr.2 170 245 

(exc. VAT)

Kr.2 712 815 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
35 - 140Kr. 62,007Kr. 2 170,25
175 +Kr. 60,768Kr. 2 126,88

*price indicative

RS Stock No.:
480-514
Mfr. Part No.:
1-1879314-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pulses Per Revolution

24

Shaft Style

Flat

Encoder Signal

Digital

COO (Country of Origin):
TW
The TE Connectivity LED Encoder is a sophisticated rotary control device designed to enhance user interaction in electronic applications. With its vertical orientation and top adjustment feature, this product delivers precision and reliability, making it ideal for modern electronic interfaces. It boasts a compact size of 13.2 x 12.4 x 6 mm, allowing for seamless integration into various designs without compromising functionality. The 24 pulses per revolution ensure smooth operation, providing a tactile feedback experience through its 24 detents. This encoder is perfect for applications where space is at a premium yet high performance is essential, such as in consumer electronics and automation systems. Compliance with various international directives ensures that this product is a responsible choice for environmentally conscious manufacturers.

Compact dimensions allowing for versatile placement in tight spaces
Designed for smooth rotational movement with a high pulse count
Tactile detents provide clear feedback for users during operation
Perfect for applications requiring precise control and adjustment
Environmentally compliant, supporting sustainable manufacturing practices
Flatted, knurled shaft style accommodates a variety of mounting options
Reliable construction ensures long-lasting performance under various operational conditions

Related links