Omron 720 ppr Pulse Mechanical Rotary Encoder with a 20000 mm
- RS Stock No.:
- 215-8852
- Distrelec Article No.:
- 302-22-967
- Mfr. Part No.:
- E69-DF20
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 5 483,08
(exc. VAT)
Kr. 6 853,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 483,08 |
*price indicative
- RS Stock No.:
- 215-8852
- Distrelec Article No.:
- 302-22-967
- Mfr. Part No.:
- E69-DF20
- Brand:
- Omron
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
| Brand | Omron | |
| Pulses Per Revolution | 720ppr | |
| Product Type | Mechanical Rotary Encoder | |
| Shaft Diameter | 20000mm | |
| Mounting Hole Diameter | M3 | |
| Series | E6F | |
| Standards/Approvals | IP64 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Pulses Per Revolution 720ppr | ||
Product Type Mechanical Rotary Encoder | ||
Shaft Diameter 20000mm | ||
Mounting Hole Diameter M3 | ||
Series E6F | ||
Standards/Approvals IP64 | ||
The Omron E69-DF series is a 20 m Extension cable for E6C2-A/E6C3-A/E6CP/E6F encoders.
Applicable for E6C2-A/E6C3-A/E6CP/E6F
Related links
- Elma 16 ppr Pulse Mechanical Rotary Encoder
- Elma 16 ppr Pulse Mechanical Rotary Encoder with a 6 mm Round Shaft, Through Hole
- Bourns 1 ppr Pulse Mechanical Rotary Encoder with a 5 mm Knurl Shaft
- Alps Alpine 20 ppr Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole
- Alps Alpine 24 ppr Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole
- Alps Alpine 12 ppr Pulse Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- TE Connectivity 24 ppr Pulse Mechanical Rotary Encoder Flat Shaft
- Omron 500 ppr Pulse Incremental Mechanical Rotary Encoder with a 4 mm (Phase Z), Servo Mount