Vishay 14 Pulse Absolute Mechanical Rotary Encoder with a 12.7 mm Round Shaft

Subtotal (1 unit)*

Kr.5 788 27 

(exc. VAT)

Kr.7 235 34 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 15. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 788,27

*price indicative

RS Stock No.:
240-7314
Mfr. Part No.:
RAME012M11114JB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Pulses Per Revolution

14

Shaft Style

Round

Shaft Diameter

12.7 mm

Encoder Reading

Absolute

Encoder Signal

Binary

COO (Country of Origin):
FR
The Vishay rotational absolute magnetic encoder version 12 mm HP position sensor which is especially dedicated to harsh conditions. It is not sensitive to external magnetic fields and temperature.

Hall effect principle
High precision (HP)
High resolution
Plug and play
Operating temperature range -40 °C to +105 °C

Related links