Bourns 1 Pulse Mechanical Rotary Encoder with a 5 mm Knurl Shaft

Bulk discount available

Subtotal (1 unit)*

Kr.12 25 

(exc. VAT)

Kr.15 31 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 861 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 12,25
10 - 19Kr. 10,87
20 - 49Kr. 8,69
50 - 99Kr. 6,41
100 +Kr. 4,92

*price indicative

Packaging Options:
RS Stock No.:
246-3264
Distrelec Article No.:
302-86-057
Mfr. Part No.:
PTV09A-4015U-B103
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Pulses Per Revolution

1

Shaft Style

Knurl

Shaft Diameter

5 mm

COO (Country of Origin):
CN
The Bourns slide potentiometer mainly made up of carbon element. It has standard resistance range from 1K ohms to 1 megaohm.

Centre detent option
RoHS compliant
Insulated shaft

Related links