Bourns 9 Pulse Incremental Mechanical Rotary Encoder with a 2.05 mm (Not Indexed)

Bulk discount available

Subtotal (1 tray of 120 units)*

Kr.2 765 76 

(exc. VAT)

Kr.3 457 20 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24. april 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
120 - 120Kr. 23,048Kr. 2 765,76
240 +Kr. 22,334Kr. 2 680,08

*price indicative

RS Stock No.:
269-2410
Mfr. Part No.:
PER211-P115-N0009
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Pulses Per Revolution

9

Shaft Diameter

2.05 mm

Encoder Reading

Incremental

Encoder Signal

2-Bit Quadrature

Index Output

Not Indexed

The Bourns Rotary encoders are ideal for use as digital panel controls or position sensing devices in a wide range of applications where digital circuitry is used. These devices are available in contacting and optical types and in various resolutions. This encoder has 2 bit quadrature code output and offers 50000 cycles minimum rotational life.

RoHS compliant
Haptic detent feedback
High class rotational feel
Low profile incremental encoder

Related links