- RS Stock No.:
- 123-2607
- Mfr. Part No.:
- 505020-0692
- Brand:
- Molex
Available to back order for despatch 28.08.2024
Added
Price Each (On a Reel of 1200)
Kr. 18,313
(exc. VAT)
Kr. 22,891
(inc. VAT)
Units | Per unit | Per Reel* |
1200 + | Kr. 18,313 | Kr. 21 975,60 |
*price indicative |
- RS Stock No.:
- 123-2607
- Mfr. Part No.:
- 505020-0692
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Molex micro-SIM Memory Card Connector - 505020 Series
micro-SIM SMT mount memory card connector with a bar-push, pin-eject design. This micro-SIM memory card socket connector features a card detection switch, an ejector button on the left hand side and dual hook locks. Keying and PCB retention facilitate accurate alignment to the mating part and a secure connection to the PCB. The terminals of this micro-SIM socket connector have an anti buckling design to prevent damage during insertion and removal of the memory card.
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | Micro SIM |
Gender | Female |
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 1.1mm |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
Length | 16.5mm |
Width | 16.35mm |
Depth | 1.4mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Series | 505020 |
Dimensions | 16.5 x 16.35 x 1.4mm |