Amphenol Limited, TERRAPIN 9 Way MicroSD Micro SD Card Connector
- RS Stock No.:
- 261-6953
- Mfr. Part No.:
- SCE2MSD-B-76A12-1SN
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
Kr. 4 305,86
(exc. VAT)
Kr. 5 382,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 4 305,86 |
| 5 - 9 | Kr. 4 159,47 |
| 10 - 24 | Kr. 4 017,38 |
| 25 - 49 | Kr. 3 797,85 |
| 50 + | Kr. 3 616,87 |
*price indicative
- RS Stock No.:
- 261-6953
- Mfr. Part No.:
- SCE2MSD-B-76A12-1SN
- Brand:
- Amphenol Limited
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
| Brand | Amphenol Limited | |
| Product Type | Micro SD Card Connector | |
| Card Type | MicroSD | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Mount Type | Panel | |
| Contact Plating | Silver | |
| Standards/Approvals | No | |
| Series | TERRAPIN | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Micro SD Card Connector | ||
Card Type MicroSD | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Mount Type Panel | ||
Contact Plating Silver | ||
Standards/Approvals No | ||
Series TERRAPIN | ||
The Amphenol Ltd terrapin connector brass black silver Micro SD card reader that combines proven sealing and ruggedized connector protection for off the shelf Micro-SD cards. Simply insert the card into the panel mounted reader, fit the cap and lock in place. The card is sealed and protected until removal. The terraphin series offers well proven performance in harsh environments and is used extensively for handheld equipment, C4ISR battlefield communications, video and data collection devices.
Industry standard micro-USB interface
Latched cap for dust and EMI protection
IP68 environmental seal
Ideal for ruggedisation of devices that utilise Micro-SD memory
Related links
- Amphenol Limited, TERRAPIN 9 Way MicroSD Micro SD Card Connector
- Amphenol Communications Solutions 8 Way Push-Push MicroSD Micro SD Card Connector, Surface Mount
- Molex Push-in
- Yamaichi Push-Push
- Yamaichi Push-Push
- Netac MicroSD Micro SD Card, Class 10
- Silicon Labs 16 GB MicroSD Micro SD Card, Class 10
- ATP 64 GB Industrial MicroSD Micro SD Card, UHS-I