Amphenol Limited, TERRAPIN 9 Way MicroSD Micro SD Card Connector

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 4 283,90

(exc. VAT)

Kr. 5 354,88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 4 283,90-
5 - 9Kr. 4 138,313%
10 - 24Kr. 3 996,916%
25 - 49Kr. 3 778,2911%
50 +Kr. 3 598,4516%

*price indicative

RS Stock No.:
261-6954
Mfr. Part No.:
SCE2MSD-ZN-76A12-1SN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Micro SD Card Connector

Card Type

MicroSD

Number of Contacts

9

Number of Rows

1

Mount Type

Panel

Contact Plating

Silver

Standards/Approvals

No

Series

TERRAPIN

The Amphenol Ltd terrapin connector aluminium BZNr Micro SD card reader that combines proven sealing and ruggedized connector protection for off the shelf Micro-SD cards. Simply insert the card into the panel mounted reader, fit the cap and lock in place. The card is sealed and protected until removal. The terraphin series offers well proven performance in harsh environments and is used extensively for handheld equipment, C4ISR battlefield communications, video and data collection devices.

Industry standard micro-USB interface

Latched cap for dust and EMI protection

IP68 environmental seal

Ideal for ruggedisation of devices that utilise Micro-SD memory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy