- RS Stock No.:
- 623-6968
- Mfr. Part No.:
- SF2W006S4K
- Brand:
- JAE
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
Kr. 14,778
(exc. VAT)
Kr. 18,472
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 14,778 | Kr. 73,89 |
*price indicative |
- RS Stock No.:
- 623-6968
- Mfr. Part No.:
- SF2W006S4K
- Brand:
- JAE
Technical Reference
Legislation and Compliance
Product Details
SIM Card Connector, Block,Hinged,Tray
The SF series is compatible with GSM11.11 standard plug in SIM card used for GSM telecommunication and also compatible with UIM card used for next generation,W-CDMA. The SF7 hinged design has mounting height of just 2.3mm. SF9 has a low profile height of 1.8mm
SF7 – Easy operation hinge slide lock mechanism
SF9 - Tray type connector
Cover bendable to 180 degrees
Positioning boss
Moulded plastic to prevent card mis-insertion.
SF9 - Tray type connector
Cover bendable to 180 degrees
Positioning boss
Moulded plastic to prevent card mis-insertion.
Specifications
Attribute | Value |
---|---|
Card Type | SIM |
Gender | Male |
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 2.54mm |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Housing Material | Nylon |
Length | 8.8mm |
Width | 1.19mm |
Depth | 15.7mm |
Dimensions | 8.8 x 1.19 x 15.7mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |