MikroElektronika MIKROE-2728 EERAM 3.3V Click, SRAM MikroBus Click Board

Subtotal (1 unit)*

Kr. 175,15

(exc. VAT)

Kr. 218,94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 175,15

*price indicative

RS Stock No.:
168-3070
Mfr. Part No.:
MIKROE-2728
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Memory Development Kit

Memory Size

16kB

Kit Classification

MikroBus Click Board

Memory Type

SRAM

Kit Name

EERAM 3.3V Click

Standards/Approvals

RoHS

Add memory to your project with EERAM 3.3V click. It carries the 47L16 EERAM, a 16Kbit SRAM with EEPROM Backup from Microchip. The click is designed to run on a 3.3V power supply. It communicates with the target microcontroller over I2C interface, with additional functionality provided by the INT pin on the mikroBUS™ line.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy