MikroElektronika MIKROE-1902 SRAM Click, SRAM Development Board for 23LC1024 for MikroBus
- RS Stock No.:
- 136-0739
- Distrelec Article No.:
- 301-63-621
- Mfr. Part No.:
- MIKROE-1902
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 185,44
(exc. VAT)
Kr. 231,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 185,44 |
| 5 - 9 | Kr. 176,29 |
| 10 + | Kr. 166,91 |
*price indicative
- RS Stock No.:
- 136-0739
- Distrelec Article No.:
- 301-63-621
- Mfr. Part No.:
- MIKROE-1902
- Brand:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Product Type | Memory Development Kit | |
| Memory Size | 1MB | |
| Kit Classification | Development Board | |
| For Use With | MikroBus | |
| Featured Device | 23LC1024 | |
| Memory Type | SRAM | |
| Kit Name | SRAM Click | |
| Interface Type | SPI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Memory Development Kit | ||
Memory Size 1MB | ||
Kit Classification Development Board | ||
For Use With MikroBus | ||
Featured Device 23LC1024 | ||
Memory Type SRAM | ||
Kit Name SRAM Click | ||
Interface Type SPI | ||
Standards/Approvals RoHS | ||
SRAM click mikroBUS™
SRAM click is a mikroBUS add-on board for adding SRAM (Static Random Access Memory). It features the
Microchip 23LC1024, a 1MBit Serial SRAM with SPI Bus.
1 MBit, organised in 128 K x 8 bit of SRAM memory in 32-byte pages
Supports SDI (Serial Dual Interface) and SQI (Serial Quad Interface)
20 MHz Clock rate
SPI Bus interface on mikroBUS socket
3.3 V (default) or 5 V power supply on mikroBUS socket
Dimensions 28.6 x 25.4 mm
Click mikroBUS™ Memory Boards
Note
Click board comes with the header strips soldered.
Related links
- Brand-Rex MIKROE-5337 DRAM Click, SRAM Development Board for APS6404L-3SQR for microBUS
- MikroElektronika MIKROE-4835 SRAM 4 Click, SRAM Add On Board for CY14B512Q for mikroBUS Socket
- MikroElektronika MIKROE-4293 SRAM 3 Click, SRAM Add On Board for ANV32AA1WDK66 for MCU
- MikroElektronika MIKROE-2728 EERAM 3.3V Click, SRAM MikroBus Click Board
- MikroElektronika MIKROE-4178 SRAM 2 Click, SRAM SRAM Memory Board for ANV32A62A for ANV32A62A
- MikroElektronika MIKROE-4423 NvSRAM 2 Click, SRAM Add On Board for CY14B101Q for CY14B101Q
- MikroElektronika MIKROE-1989 EEPROM3 Click, EEPROM Development Board for AT24CM02 for MikroBus
- MikroElektronika MIKROE-2267 Flash 2 Click, Serial Flash Development Board for SST26VF064B for MikroBus