MikroElektronika MIKROE-4178 SRAM 2 Click, SRAM SRAM Memory Board for ANV32A62A for ANV32A62A

Subtotal (1 unit)*

Kr. 171,83

(exc. VAT)

Kr. 214,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 171,83

*price indicative

RS Stock No.:
216-7500
Mfr. Part No.:
MIKROE-4178
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Memory Development Kit

Memory Size

64kB

Kit Classification

SRAM Memory Board

For Use With

ANV32A62A

Featured Device

ANV32A62A

Memory Type

SRAM

Kit Name

SRAM 2 Click

Standards/Approvals

RoHS

The MikroElektronika SRAM 2 Click is based on ANV32A62A SRAM memory from Anvo-Systems Dresden. It's a 64Kb serial SRAM with a non-volatile SONOS storage element included with each memory cell, organized as 8k words of 8 bits each. Communication is done by a I²C with up to 4 cascadable devices that can share the common bus

Interface I2C

Compatibility microbus

Click board size S (28.6 x 25.4 mm)

Input Voltage 3.3V or 5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy