- RS Stock No.:
- 264-6901
- Brand:
- RS PRO
6 In stock for same day dispatch
Added
Price 1 Lot of 5
Kr. 2 182,12
(exc. VAT)
Kr. 2 727,65
(inc. VAT)
Lot(s) | Per Lot | Per unit* |
1 - 2 | Kr. 2 182,12 | Kr. 436,424 |
3 - 5 | Kr. 2 029,35 | Kr. 405,87 |
6 - 11 | Kr. 1 920,25 | Kr. 384,05 |
12 + | Kr. 1 745,71 | Kr. 349,142 |
*price indicative |
- RS Stock No.:
- 264-6901
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
316 Stainless Steel Rod and Sheet
Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion
Note
All dimensions are nominal.
Standards
BS 970 Part 1 316
Rod, Sheet & Tube - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Stainless Steel |
Length | 1.5m |
Rod Diameter | 1/2in |
Material Grade | 316 |
Tensile Strength | 515 |
Hardness | 95 HB |
Density | 8g/cm³ |
Thermal Conductivity | 16.3 W/m at 100°c |
Suitability | Chemical & Marine Equipment, Food, Photographic |