RS PRO Metal Bar Flat, 18 mm W, 11 mm H, 304 mm L
- RS Stock No.:
- 770-3614
- Brand:
- RS PRO
Image representative of range
Bulk discount available
Subtotal (1 unit)*
Kr. 2 297,97
(exc. VAT)
Kr. 2 872,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | Kr. 2 297,97 |
| 3 - 5 | Kr. 2 137,10 |
| 6 - 11 | Kr. 2 022,25 |
| 12 + | Kr. 1 838,42 |
*price indicative
- RS Stock No.:
- 770-3614
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Metal Bar | |
| Form | Flat | |
| Length | 304mm | |
| Width | 18 mm | |
| Height | 11mm | |
| Standards/Approvals | No | |
| Tensile Strength | 485MPa | |
| Hardness | 217 HB | |
| Density | 8g/cm³ | |
| Thermal Conductivity | 21.5W/mK | |
| Suitability | Chemical, Marine Equipment, Food, Photographic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Bar | ||
Form Flat | ||
Length 304mm | ||
Width 18 mm | ||
Height 11mm | ||
Standards/Approvals No | ||
Tensile Strength 485MPa | ||
Hardness 217 HB | ||
Density 8g/cm³ | ||
Thermal Conductivity 21.5W/mK | ||
Suitability Chemical, Marine Equipment, Food, Photographic | ||
RS PRO Flat Key Steel Bar, 18 x 11 x 304mm (316Ti /1.4571)
A high-quality Austenitic Stainless-Steel bar graded to 316Ti (1.4751). This Key Steel (also known as Keysteel or Key bar) is a single phase bright drawn Carbon Steel capable of hardening through heat treatment and has very low magnetic properties.;Key Steel is used in a wide range of applications and is specifically suited to the creation of tools and machine keys including Gibhead, taper and parallel keys.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO Metal Bar Flat 8 mm H, 304 mm L
- RS PRO Metal Bar Flat 10 mm H, 304 mm L
- RS PRO Metal Bar Flat 8 mm H, 304 mm L
- RS PRO Metal Bar Flat 9 mm H, 304 mm L
- RS PRO Metal Bar Flat 12 mm H, 304 mm L
- RS PRO Metal Bar Flat 7 mm H, 304 mm L
- RS PRO Metal Bar Square Bar 3 mm H, 304 mm L
- RS PRO Metal Bar Square Bar 5 mm H, 304 mm L