- RS Stock No.:
- 818-3166
- Brand:
- RS PRO
9 In stock for same day dispatch
Added
Price Each
Kr. 1 365,86
(exc. VAT)
Kr. 1 707,32
(inc. VAT)
Units | Per unit |
1 - 2 | Kr. 1 365,86 |
3 - 5 | Kr. 1 270,32 |
6 - 11 | Kr. 1 201,99 |
12 + | Kr. 1 092,67 |
- RS Stock No.:
- 818-3166
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Round Aluminium Rod (Grade 6026)
A round Aluminium alloy bar to grade 6026 containing no Tin (Sn) preventing the weakness and cracking of machined parts at high temperature and stress levels. A highly resistant Aluminium bar with excellent corrosion and strength properties and suitable for high-speed machining.
Aluminium alloy 6026 conforms to both:
- Automotive: European Environmental Protection Directives: 2000/53/CE-ELV
- Electronics and electrical: 2002/95/CE-RoHS
Features and Benefits
- Material grade 6026-T9
- Hardness of 95HB
- Tensile Strength of 360 MPa
- Thermal Conductivity of 138 W/mK
- Density of 2.7 g/cm³
Applications:
- Automotive components
- Hot forging
- Machined parts
- Hard or decorative anodising
- Electronic and electrical parts
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Aluminium Alloy |
Length | 24in |
Rod Diameter | 2in |
Material Grade | 6026-T9 |
Tensile Strength | 360 MPa |
Hardness | 95 HB |
Density | 2.7g/cm³ |
Thermal Conductivity | 138W/mK |
Suitability | Anodising, Automotive Component, Electronic & Electric Parts, High Speed Lathes, Hot Forging |