3M 2245 Conductive Copper Tape, 12mm x 20 m
- RS Stock No.:
- 210-7019
- Mfr. Part No.:
- 2245 12MMx20M
- Brand:
- 3M
Subtotal (1 unit)*
Kr. 793,74
(exc. VAT)
Kr. 992,18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 793,74 |
*price indicative
- RS Stock No.:
- 210-7019
- Mfr. Part No.:
- 2245 12MMx20M
- Brand:
- 3M
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
| Brand | 3M | |
| Product Type | Copper Tape | |
| Width | 12mm | |
| Thickness | 12mm | |
| Length | 20m | |
| Conductivity | Conductive | |
| Complies with EN Legislation | No | |
| Standards/Approvals | No | |
| Model Number | 2245 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Copper Tape | ||
Width 12mm | ||
Thickness 12mm | ||
Length 20m | ||
Conductivity Conductive | ||
Complies with EN Legislation No | ||
Standards/Approvals No | ||
Model Number 2245 | ||
- COO (Country of Origin):
- JP
3M Copper Tape, UV-Resistant, Flame-Retardant - 2245 12MMx20M
After a foiled tape that offers high conductivity? Go for this smooth, 12mm-wide copper foil tape from 3M. It's coated on one side with acrylic adhesive that sticks reliably to common surfaces. Use it for domestic or industrial tasks, from wrapping wires to keeping slugs out of your garden. As it's highly conductive, the tape also makes an excellent choice for thermal protection and dissipation, as it spreads heat evenly over its surface to wipe out hot or cold spots. Thanks to its resistance to solvents, UV rays and humidity, it's a safe bet for both indoor and outdoor environments and delivers long-lasting service.
Features & Benefits
• Conductive qualities make it suitable for electromagnetic and radio-electrical shielding
• 20m length means you get plenty for numerous jobs
Applications
• Paper test circuits
• Crafts and decorations
• Soldering
Is this product flame-retardant?
Yes, it's UL510 (E59505) compliant, so you can trust it's flame-retardant and won't contribute to the spread of a fire.
Related links
- 3M 2245 Conductive Copper Tape Copper
- 3M 2245 Conductive Copper Tape Copper
- 3M 2245 Conductive Copper Tape Copper
- Hi-Bond HB 710 Conductive Metallic Tape, 12mm x 20 m 130 °C Max
- 3M 3M™ 27 White Glass Cloth Electrical Tape, 12mm x 20 m
- 3M 1181 Conductive Copper Tape, 50.8mm x 16.5 m 130 °C Max
- 3M 1181 Conductive Copper Tape, 12.7mm x 16.5 m 155 °C Max
- Advance Tapes AT7 Assorted Polyvinyl Chloride Electrical Tape, 12mm x 20 m