3M 2245 Conductive Copper Tape, 19mm x 20 m, Copper
- RS Stock No.:
- 210-7020
- Mfr. Part No.:
- 2245 19MMx20M
- Brand:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 210-7020
- Mfr. Part No.:
- 2245 19MMx20M
- Brand:
- 3M
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
| Brand | 3M | |
| Product Type | Copper Tape | |
| Thickness | 19mm | |
| Width | 19mm | |
| Length | 20m | |
| Conductivity | Conductive | |
| Colour | Copper | |
| Adhesive Material | Acrylic | |
| Complies with EN Legislation | No | |
| Model Number | 2245 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Copper Tape | ||
Thickness 19mm | ||
Width 19mm | ||
Length 20m | ||
Conductivity Conductive | ||
Colour Copper | ||
Adhesive Material Acrylic | ||
Complies with EN Legislation No | ||
Model Number 2245 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
3M Copper Tape, 0.035mm Foil Thickness, Moisture-Resistant - 2245 19MMx20M
When your task calls for conductivity and durability, pull this copper tape from 3M out of your toolkit. It's a reliable conductor of electricity and heat, so it's a practical pick for electromagnetic shielding and thermal dissipation jobs. Planning to use it out in the open? No problem – resistance to UV and moisture makes this a safe option for use indoors or outdoors, meaning you get a long-term sticking solution.
Features & Benefits
• 20m length gives you get plenty for lots of jobs
• UL510 approval means it's flame-retardant and won't contribute to the spread of a fire
• Acrylic adhesive sticks reliably without leaving residue
Applications
• Test circuit soldering
• Stained glass making
• DIY and hobbies
Is this product safe to handle?
Yes, this tape is RoHS compliant, so you can trust it contains a negligible amount of any harmful substances and poses no risk to your health.
Related links
- 3M 2245 Conductive Copper Tape Copper
- 3M 2245 Conductive Copper Tape Copper
- 3M 2245 Conductive Copper Tape, 12mm x 20 m
- Hi-Bond HB 710 Conductive Metallic Tape, 19mm x 20 m 130 °C Max
- 3M 3M™ Super 88 Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- 3M Temflex Black Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex Grey Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 Blue Polyvinyl Chloride Electrical Tape, 19mm x 20 m