ZF Button Micro Switch, Screw Terminal, 15 A @ 250 V ac, SPDT
- RS Stock No.:
- 517-785
- Mfr. Part No.:
- GPTCNA01
- Brand:
- ZF
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 177,68
(exc. VAT)
Kr. 222,10
(inc. VAT)
- RS Stock No.:
- 517-785
- Mfr. Part No.:
- GPTCNA01
- Brand:
- ZF
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
| Brand | ZF | |
| Actuator Type | Button | |
| Terminal Type | Screw | |
| Contact Current Rating | 15 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| Operating Force | 3.42 N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Alloy | |
| Mechanical Life | 1000000Operations | |
| Release Force | 1.11N | |
| Operating Temperature Range | -20 → +85°C | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Button | ||
Terminal Type Screw | ||
Contact Current Rating 15 A @ 250 V ac | ||
Contact Configuration SPDT | ||
Operating Force 3.42 N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Alloy | ||
Mechanical Life 1000000Operations | ||
Release Force 1.11N | ||
Operating Temperature Range -20 → +85°C | ||

Approvals
ENEC, UL