TE Connectivity Lever Snap Action Micro Switch, PCB Terminal, 0.5A at 30VDC, SPST

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr.69 29 

(exc. VAT)

Kr.86 61 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20Kr. 13,858Kr. 69,29
25 - 45Kr. 13,156Kr. 65,78
50 - 95Kr. 12,40Kr. 62,00
100 - 245Kr. 11,852Kr. 59,26
250 +Kr. 11,256Kr. 56,28

*price indicative

RS Stock No.:
239-8424
Mfr. Part No.:
SAJ405XHL0N30SNOUPQ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Actuator Type

Lever

Terminal Type

PCB

Contact Current Rating

0.5A at 30VDC

Contact Configuration

SPST

COO (Country of Origin):
CN
The TE Connectivity SPST-NO snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.

Compact
PCB Terminals
Highly reliable with long operating life

Related links