Crameda Intersys Micro Switch, Plug Connector Terminal, 1A, 42 V ac, 42 V dc
- RS Stock No.:
- 283-6874
- Distrelec Article No.:
- 135-81-061
- Mfr. Part No.:
- CU 300 898
- Brand:
- Crameda Intersys
Stock information currently inaccessible
- RS Stock No.:
- 283-6874
- Distrelec Article No.:
- 135-81-061
- Mfr. Part No.:
- CU 300 898
- Brand:
- Crameda Intersys
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crameda Intersys | |
| Product Type | Micro Switch | |
| Terminal Type | Plug Connector | |
| Operating Force | 16N | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 105°C | |
| Contact DC Voltage | 42V dc | |
| Contact AC Voltage | 42V ac | |
| Length | 33mm | |
| Series | Multiswitch Baureihe D | |
| Standards/Approvals | No | |
| Mechanical Life | 100000Cycles | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Crameda Intersys | ||
Product Type Micro Switch | ||
Terminal Type Plug Connector | ||
Operating Force 16N | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 105°C | ||
Contact DC Voltage 42V dc | ||
Contact AC Voltage 42V ac | ||
Length 33mm | ||
Series Multiswitch Baureihe D | ||
Standards/Approvals No | ||
Mechanical Life 100000Cycles | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CH
The Power strips are for the Multiswitch preselector switches Series D can be used. Various solderable connections are available to the user Disposal. The wired power strips are then connected attached to the back of the switch or display.
Operating force 16 N
Extraction force 11 N
Related links
- Crameda Intersys U Series Push Button Switch 250 V dc 42 V ac
- RAFI Green Tactile Switch 1 NO 100 mA Panel
- RAFI Red Tactile Switch 1 NO 100 mA Panel
- RAFI Yellow Tactile Switch 1 NO 100 mA Panel
- Schurter IP40 Tactile Switch Tactile SPST-NO 50 mA Surface
- Crameda Intersys CU 400 Series Straight Through Hole PCB Header 2.54mm Pitch, 1 Row(s)
- Crameda Intersys CU 400 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Crameda Intersys CU 400 Series Straight 12 Contact(s) 1 Row, Unshrouded