CAMDENBOSS Short Lever Micro Switch, Quick Connect, Solder Terminal, 5A, 1CO
- RS Stock No.:
- 285-7299
- Distrelec Article No.:
- 135-70-361
- Mfr. Part No.:
- CSM40510F
- Brand:
- CAMDENBOSS
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
Kr. 140,71
(exc. VAT)
Kr. 175,89
(inc. VAT)
- RS Stock No.:
- 285-7299
- Distrelec Article No.:
- 135-70-361
- Mfr. Part No.:
- CSM40510F
- Brand:
- CAMDENBOSS
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
| Brand | CAMDENBOSS | |
| Actuator Type | Short Lever | |
| Terminal Type | Quick Connect, Solder | |
| Contact Current Rating | 5A | |
| Contact Configuration | 1CO | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Actuator Type Short Lever | ||
Terminal Type Quick Connect, Solder | ||
Contact Current Rating 5A | ||
Contact Configuration 1CO | ||
- COO (Country of Origin):
- CN
The Miniature Sub-Miniature Micro switch with a Short Lever is a reliable and high-quality electronic component designed for a variety of applications. With a 5A switching rating and long life coil spring mechanism, this switch ensures excellent performance and durability in different settings.
5A switching rating for optimal performance
Short Lever design for easy operation
Long life coil spring mechanism for durability
Insulation strength of 100MΩ min/500VDC for safety
Electrical Life of 50,000 operations min for reliability
Temperature range of -10°C to +125°C for versatility
Short Lever design for easy operation
Long life coil spring mechanism for durability
Insulation strength of 100MΩ min/500VDC for safety
Electrical Life of 50,000 operations min for reliability
Temperature range of -10°C to +125°C for versatility
Related links
- CAMDENBOSS Short Lever Micro Switch 5A, SPDT
- CAMDENBOSS Short Lever Micro Switch 5A SPDT
- CAMDENBOSS Lever Micro Switch 5A SPDT
- CAMDENBOSS Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Extra Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Simulated Roller Lever Micro Switch 5A SPDT
- Saia-Burgess Short Lever Micro Switch 5A SPDT, IP67
- RS PRO Short Lever Micro Switch 16 A SPCO