Marquardt Simulated Roller Lever Microswitch, Solder Terminal, 2 A, SPDT, IP67
- RS Stock No.:
- 907-6769
- Mfr. Part No.:
- 1055.5155
- Brand:
- Marquardt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-6769
- Mfr. Part No.:
- 1055.5155
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 2 A | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | ≤2.6 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold Plated, Silver | |
| Case Material | PBTP | |
| Mechanical Life | 100000Operations | |
| Voltage Rating | 24V dc | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Solder | ||
Contact Current Rating 2 A | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force ≤2.6 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Plated, Silver | ||
Case Material PBTP | ||
Mechanical Life 100000Operations | ||
Voltage Rating 24V dc | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- RO
Marquardt IP40 & IP67 Waterproof Subminiature Snap Action Switches - 1055 Series
Marquardt 1055 Series snap action single pole switches. The 1055 Series snap action switches have a compact design with dust and water protected switching system to IP67 (stock numbers 741-0984 and 741-0993) or IP40 (stock number 741-0980). The Marquardt 1055 Series has a contact resistance of <50mΩ and an insulation resistance of >100MΩ and is available with plunger actuators with solder or pre-wired terminations.
Waterproof, IP67 rated, see stk nos. 741-0984 and 741-0993
Specially designed actuator guide enables a start-up angle of 40°
Contact distance <3mm
UL 94 HB flammability
Stock numbers 741-0980 and 741-0984 have mounting pins on the right hand side of the switch body, 1.5mm long
Stock number 741-0993 has mounting pins on both sides of the switch body, each 2.5mm long
Specially designed actuator guide enables a start-up angle of 40°
Contact distance <3mm
UL 94 HB flammability
Stock numbers 741-0980 and 741-0984 have mounting pins on the right hand side of the switch body, 1.5mm long
Stock number 741-0993 has mounting pins on both sides of the switch body, each 2.5mm long
Note
The load rating is for an ohmic load, this and and life expectancy figures quoted are nominal, please see datasheet for further information.
