MikroElektronika Adapter Adapter MIKROE-6033
- RS Stock No.:
- 122-001
- Mfr. Part No.:
- MIKROE-6033
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 207,41
(exc. VAT)
Kr. 259,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 207,41 |
| 10 - 99 | Kr. 187,84 |
| 100 + | Kr. 183,04 |
*price indicative
- RS Stock No.:
- 122-001
- Mfr. Part No.:
- MIKROE-6033
- Brand:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Product Type | Adapter | |
| Kit Classification | Adapter | |
| Kit Name | Adapter | |
| Device Core | MCU | |
| Processor Family Name | MCU | |
| Standards/Approvals | ISO 9001, RoHS, ISO 14001, OHSAS 18001, ISO 27001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Adapter | ||
Kit Classification Adapter | ||
Kit Name Adapter | ||
Device Core MCU | ||
Processor Family Name MCU | ||
Standards/Approvals ISO 9001, RoHS, ISO 14001, OHSAS 18001, ISO 27001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika CODEGRIP ADAPT v6 is a vital component within the CODEGRIP ecosystem, a comprehensive solution tailored for efficient programming and debugging across diverse microcontroller devices. With a 6-pin 0.10in SWD needle cable, this adapter offers precision and durability. The flat cable ensures seamless integration with the CODEGRIP programmer or debugger, while its compact design enhances convenience for swift programming and debugging tasks.
6-pin flat 0.10in SWD Needle cable
Related links
- MikroElektronika XPRO-Adapter Click Expansion Board Adapter MIKROE-4123
- MikroElektronika MIKROE-4110 Digi Pot 6 Click Instrumentation Amplifier Adapter Board for MCP41HV51 for MCP41HV51
- MikroElektronika PICtail Plus Click Adapter 16 bit, 32 bit Click MIKROE-2578
- MikroElektronika MIKROE-4124 Instrumentation Amplifier Adapter Board for MAX4208 for MAX4208
- MikroElektronika MCU Development Kit MIKROE-2017
- MikroElektronika Mini -Mo MCU Development Board MIKROE-1518
- MikroElektronika Clicker 4 Development Board MIKROE-6522
- MikroElektronika MCU Development Kit MIKROE-2014