NXP S32K146EVB-Q144 Arduino Evaluation Board S32K146EVB-Q144

Subtotal (1 unit)*

Kr. 2 187,89

(exc. VAT)

Kr. 2 734,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 187,89

*price indicative

RS Stock No.:
666-103
Mfr. Part No.:
S32K146EVB-Q144
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Kit Classification

Evaluation Board

Product Type

Microcontroller Development Tool

Kit Name

S32K146EVB-Q144

Technology

Arduino

Device Core

ARM Cortex M4F

Processor Part Number

S32K146

Processor Type

Automotive Microcontroller

Standards/Approvals

No

S32K146EVB-Q144 Evaluation Board for Automotive General Purpose


The S32K146EVB-Q144 is a low-cost evaluation and development board for general-purpose industrial and automotive applications.

Based on the 32-bit Arm®Cortex®-M4F S32K14 MCU, the S32K146EVB-Q144 offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration.

Features


Easy access to the MCU I/O header pins for prototyping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy