Renesas Electronics Development Kit 32 Bit MCU Microcontroller Board RTK7EKA4M1S00001BU

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 489,36

(exc. VAT)

Kr. 611,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 489,36
5 - 9Kr. 476,70
10 +Kr. 464,81

*price indicative

RS Stock No.:
192-7185
Mfr. Part No.:
RTK7EKA4M1S00001BU
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller Development Tool

Kit Classification

Microcontroller Board

Kit Name

Development Kit

Technology

32 Bit MCU

Device Core

ARM 32 Bit Cortex M4

Processor Family Name

RA4M1

Processor Type

Microcontroller

Standards/Approvals

RoHS

Non Compliant with RoHS

The Renesas RA4M1 group uses the high-performance Arm® Cortex®-M4F core and offers a Segment LCD Controller and a Capacitive Touch Sensing Unit input for intensive HMI designs. The RA4M1 is built on a highly efficient low power process and is supported by an open and flexible ecosystem concept—the Flexible Software Package (FSP), built on FreeRTOS—and is expandable to use other RTOSes and middleware. The RA4M1 is suitable for applications where a large amount of Capacitive Touch channels and a Segment LCD controller are required.

48MHz Arm® Cortex®-M4F

256kB Flash Memory and 32kB SRAM

8kB DataFlash to store data as in EEPROM

Scalable from 40pin to 100pin Packages

Segment LCD Controller

14-bit A/D Converter

Capacitive Touch Sensing Unit

USB2.0 Full Speed

CAN 2.0B

SCI (UART, Simple SPI, Simple I2C)

SPI/ I2C Multimaster Interface

Applications

HMI with Seg/Com LCD display

Security (Fire Detection, Burglar Detection, Panel Control)

Industry (Door Openers, Panel Control)

HVAC (Heating, Air Conditioning, Boiler Control)

Home Appliance

General Purpose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy