Microchip, DM080103

Unavailable
RS will no longer stock this product.
RS Stock No.:
193-6248
Mfr. Part No.:
DM080103
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Classification

Evaluation Kit

Kit Name

ATtiny1607 Curiosity Nano

Processor Type

Microcontroller

With full program and debug capabilities, the ATtiny1607 Curiosity Nano Evaluation Kit offers complete support for your next design. Use either Studio 7 or MPLAB X IDEs as a magnifying glass to look into your MCU and step through the debug. Free, easy-to-use graphical programming tools, START and MCC, allow you to intuitively program the target MCU.

ATtiny1607 microcontroller
One mechanical user switch
One yellow user LED
On-board debugger
Board identification in Atmel Studio/Microchip MPLAB X
One green power and status LED
Programming and debugging
Virtual COM port (CDC)
Two logic analyzer channels (DGI GPIO)
USB powered
Adjustable target voltage
MIC5353 LDO regulator controlled by the on-board debugger
1.8 - 5.1 V output voltage (limited by USB input voltage)
500mA maximum output current