Infineon PSoC 64 Standard Secure-AWS Wi-Fi BT Pioneer Board 32 Bit MCU Arduino Compatible IoT Kit CY8CKIT-064S0S2-4343W
- RS Stock No.:
- 210-4157
- Mfr. Part No.:
- CY8CKIT-064S0S2-4343W
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 210-4157
- Mfr. Part No.:
- CY8CKIT-064S0S2-4343W
- Brand:
- Infineon
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
| Brand | Infineon | |
| Kit Classification | Arduino Compatible IoT Kit | |
| Product Type | Evaluation Board | |
| Kit Name | PSoC 64 Standard Secure-AWS Wi-Fi BT Pioneer Board | |
| Technology | 32 Bit MCU | |
| Device Core | 32 Bit ARM Cortex M4 | |
| Processor Family Name | ARM | |
| Processor Part Number | CY8CKIT-064S0S2-4343W | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Kit Classification Arduino Compatible IoT Kit | ||
Product Type Evaluation Board | ||
Kit Name PSoC 64 Standard Secure-AWS Wi-Fi BT Pioneer Board | ||
Technology 32 Bit MCU | ||
Device Core 32 Bit ARM Cortex M4 | ||
Processor Family Name ARM | ||
Processor Part Number CY8CKIT-064S0S2-4343W | ||
Standards/Approvals RoHS | ||
The Cypress Semiconductor PSoC® 64 Standard Secure - AWS Wi-Fi BT Pioneer Kit is a low-cost hardware platform that enables you to easily design and debug your IoT application with PSoC 64 Standard Secure - AWS MCU and Amazon's AWS IoT Core and associated web services. This MCU has been FreeRTOS qualified. FreeRTOS is a real-time operating system (RTOS) that includes a kernel and a growing set of libraries for connectivity, security, and firmware over-the-air (FOTA) updates.
This kit features the Murata Type 1DX module that provides IEEE 802.11b/g/n-compliant Wi-Fi with integrated Bluetooth 5.1, best-in-class power consumption, and enables small form factors for IoT devices
This kit includes a Cypress Excelon Ultra 4Mbit, 108 MHz (limited to 80 MHz on this kit) Quad SPI non-volatile FRAM (CY15B104QSN) in an 8 pin SOIC package
This kit comes with capacitive sensing interfaces including 2 buttons and a 5 segment slider
Secure Digital Host Controller (SDHC) supporting SD, SDIO, eMMC interfaces
It has programmable analog blocks and programmable digital blocks
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies