Microchip dsPIC33CK64MC105 Internal OpAmp Motor Control PIM 16 bit Module MA330051-2

Stock information currently inaccessible
RS Stock No.:
215-7983
Distrelec Article No.:
302-96-310
Mfr. Part No.:
MA330051-2
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Classification

Module

Kit Name

dsPIC33CK64MC105 Internal OpAmp Motor Control PIM

Technology

16 bit

Device Core

16 bit MCU

Processor Family Name

dsPIC33C

The Microchip dsPIC33CK64MC105 Internal Op Amp Motor Control PIM is designed to demonstrate the motor control capabilities of thedsPIC33CK64MC105 device using internal on-board op amps. The dsPIC33CK64MC105 device is a high-performance,16-bit Digital Signal Controller (DSC). This Motor Control PIM is designed to take advantage of the high resolution PWM module, shared ADC core and operational amplifiers in the device to enable various motor control applications. The PIM can be used to demonstrate and develop motor control applications by inserting it in the 100-pin PIM interface header provided on the compatible motor control development boards.

The PIM is designed to run a single motor with all the compatible development boards
This PIM can be used on the dsPICDEM MCHV 3 Development Board to implement and demonstrate single stage boost Power Factor Correction (PFC) control, along with Field Oriented Control (FOC).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy