Infineon EZ-BLE PSoC Evaluation Board CYBLE-014008-EVAL
- RS Stock No.:
- 260-8602
- Mfr. Part No.:
- CYBLE-014008-EVAL
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 260-8602
- Mfr. Part No.:
- CYBLE-014008-EVAL
- Brand:
- Infineon
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
| Brand | Infineon | |
| Kit Name | EZ-BLE PSoC Evaluation Board | |
| Device Core | ARM Cortex M0 | |
| Processor Type | ARM Cortex | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Kit Name EZ-BLE PSoC Evaluation Board | ||
Device Core ARM Cortex M0 | ||
Processor Type ARM Cortex | ||
The Infineon product is an evaluation kit designed for use with the CYBLE-014008 Bluetooth low energy modules. This kit includes a development board and software tools to help users evaluate and develop applications for CYBLE-014008 modules. The development board features an on-board programmer, debugger as well as various peripherals and expansion headers for easy prototyping and development.
Peripheral interfaces like UART, GPIO
CySmart software for PCs
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies