Infineon XMC4800 Automation Board V2 Evaluation Board Evaluation Board KITXMC48AUTBASEV2TOBO1
- RS Stock No.:
- 260-8619
- Mfr. Part No.:
- KITXMC48AUTBASEV2TOBO1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 260-8619
- Mfr. Part No.:
- KITXMC48AUTBASEV2TOBO1
- Brand:
- Infineon
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
| Brand | Infineon | |
| Classification | Evaluation Board | |
| Kit Name | XMC4800 Automation Board V2 | |
| Technology | Evaluation Board | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | XMC4000 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Classification Evaluation Board | ||
Kit Name XMC4800 Automation Board V2 | ||
Technology Evaluation Board | ||
Device Core ARM Cortex M4 | ||
Processor Family Name XMC4000 | ||
The Infineon development kit is a prototyping and experimentation kit that features a XMC4800 controller board. The microcontroller is designed for industrial applications and features a wide range of communication interfaces such as Ethernet, USB, CAN, etc. The kit also includes an on-board debugger and programmer, allowing for easy programming and debugging of XMC 4800 microcontroller.
ESD and reverse current protection
Real time clock crystal
2 MB flash memory
352 KB RAM
Real time clock crystal
2 MB flash memory
352 KB RAM
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies