Atmel 32 bit Development Kit AT91SAM7S-EK

Stock information currently inaccessible
RS Stock No.:
696-2370
Mfr. Part No.:
AT91SAM7S-EK
Brand:
Atmel
Find similar products by selecting one or more attributes.
Select all

Brand

Atmel

Classification

Development Kit

Technology

32 bit

AT91SAM7S-EK Evaluation Kit


The AT91SAM7S-EK evaluation board enables the evaluation of, and code development for applications running on an AT91SAM7Sxx 32-bit ARM7 microcontroller device. An AT91 software package with C and assembly listings is also provided. This allows the user to begin evaluating the AT91 ARM® Thumb® 32-bit microcontroller quickly.

Fitted with an AT91SAM7S256 (64-pin PQFP package)
USB device port interface
Two serial communication ports
JTAG/ICE debug interface
Four buffered analogue inputs
Four general-purpose LEDs and pushbuttons
Expansion connector
Prototyping area

Supplied with

A/B-type USB cable, DVD-ROM containing datasheets with application notes and getting started documents.