STMicroelectronics CAN Development Kit STM3210B-PFSTICK

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
714-1690
Mfr. Part No.:
STM3210B-PFSTICK
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Classification

Development Kit

Technology

CAN

Hitex Performance Stick for STM32 Microcontrollers, STMicroelectronics


HiTOP5 integrated development environment with project manager, editor and high-level language debugging Tasking VX C/C++ compiler, no code size limitations
STM32-PerformanceStick with STM32F103B and:
- In-Circuit Debugging/Programming via dedicated USB connection to the host PC
- Connector for extension I/O boards
- Auxiliary power supply from 3V button battery
Optional extension I/O board with features for peripheral evaluation (USB, CAN, USART, IrDA, ...)
DashBoard interface for modifying STM32 parameters and viewing performance indicators
C source code for all sample applications and libraries including: USB mouse, Vectored interrupt controller and timer, ADC and I/Os, CAN monitor and generator, and STM32 library


STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics


The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.


Benefits
• Excellent real-time behaviour
• Oustanding power efficiency
• Superior and innovative peripherals
• Maximum integration
• Cross family pin-to-pin, peripheral and software compatibility