NXP Tower Module MCU Development Kit TWR-K60F120M-KIT

Unavailable
RS will no longer stock this product.
RS Stock No.:
752-2392
Mfr. Part No.:
TWR-K60F120M-KIT
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Classification

Development Kit

Kit Name

Tower Module

Technology

MCU

Processor Part Number

MK60FN1M0VLQ12

Kinetis Tower System K60 (120MHz) Kit


The TWR-K60F120M is a Tower controller module compatible with the Freescale Tower System. It can function as a stand-alone, low-cost platform for the evaluation of the Kinetis K10, K20, and K60 family of microcontroller (MCU) devices. The TWR-K60F120M features the Kinetis K60 low-power microcontroller based on the ARM® Cortex-M4F architecture.

TWR-K60F120 - 32-bit MCU module with 120MHz MK60FN1M0VLQ12 (144 LQFP)
TWR-ELEV - Two elevator modules that provide power regulation circuitry, standardized signal assignments, and act as common backplane for all assembled Tower System modules
TWR-SER - Serial peripheral module with Ethernet, USB, RS232/485, and CAN interface circuitry

Supplied with

USB cable, Interactive DVD with software installers and documentation, Quick Start Guide.

Note

NXP is a trademark of NXP B.V.


The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.