- RS Stock No.:
- 801-1588
- Mfr. Part No.:
- TOOLSTICK850-B-SK
- Brand:
- Silicon Labs
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
Kr. 202,65
(exc. VAT)
Kr. 253,31
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 202,65 |
5 - 9 | Kr. 197,20 |
10 - 24 | Kr. 192,20 |
25 + | Kr. 187,43 |
- RS Stock No.:
- 801-1588
- Mfr. Part No.:
- TOOLSTICK850-B-SK
- Brand:
- Silicon Labs
Technical Reference
Legislation and Compliance
Product Details
USB ToolStick for C8051Fxxx Microcontrollers
The Silicon Labs ToolStick is an easy to use development system that allows designers
to develop and debug application firmware directly on the target microcontroller using
the Silicon Labs Integrated Development Environment (IDE). Once complete, designers
can replace the Daughter Card with a Programming Adapter and program blank
devices for use in their actual system.
The easiest way to get started experimenting with the ToolStick is with the ToolStick Starter Kit. This kit is a complete development system that contains a Base Adapter and an interchangeable C8051F330 MCU Daughter Card. Daughter Cards are sold individually and require a separate Base Adapter to be purchased. Programming Adapter kits include a Base Adapter and a separate purchase is not required.
The easiest way to get started experimenting with the ToolStick is with the ToolStick Starter Kit. This kit is a complete development system that contains a Base Adapter and an interchangeable C8051F330 MCU Daughter Card. Daughter Cards are sold individually and require a separate Base Adapter to be purchased. Programming Adapter kits include a Base Adapter and a separate purchase is not required.
Specifications
Attribute | Value |
---|---|
Classification | Starter Kit |
Kit Name | ToolStick |
Technology | MCU |
- RS Stock No.:
- 801-1588
- Mfr. Part No.:
- TOOLSTICK850-B-SK
- Brand:
- Silicon Labs