- RS Stock No.:
- 865-2387
- Mfr. Part No.:
- SLSTK2000A
- Brand:
- Silicon Labs
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
Kr. 311,86
(exc. VAT)
Kr. 389,82
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 311,86 |
5 - 9 | Kr. 303,75 |
10 - 24 | Kr. 295,86 |
25 + | Kr. 288,53 |
- RS Stock No.:
- 865-2387
- Mfr. Part No.:
- SLSTK2000A
- Brand:
- Silicon Labs
Technical Reference
Legislation and Compliance
Product Details
EFM8 Universal Bee Starter Kits
Two starter kits for evaluation of the low-power 8-bit EFM8 Universal Bee microcontrollers. EFM8 Universal Bee microcontrollers offer low power consumption by combining innovative low-energy techniques with short wakeup times.
SLSTK2000A: 48MHz EFM8UB10F16G-A 8051-core microcontroller, 16KB Flash memory, 2304B RAM (RS 865-2387)
SLSTK2001A: 48MHz EFM8UB20F64G-A 8051-core microcontroller, 64KB Flash memory, 4352B RAM (RS 865-2381)
Integrated debugger
Advanced Energy Monitor (AEM)
128 x 128 pixel memory LCD display, reflective monochrome
2 x user pushbuttons
Reset pushbutton
Thumb analogue joystick
Access to GPIO via breakout pads
User tri-colour LED
Powered from USB connector or CR2032 coin cell, selected by slide-switch
CR2032 coin cell holder
miniUSB power connector
microUSB device connector
20-pin Expansion header & Debug connectors
SLSTK2001A: 48MHz EFM8UB20F64G-A 8051-core microcontroller, 64KB Flash memory, 4352B RAM (RS 865-2381)
Integrated debugger
Advanced Energy Monitor (AEM)
128 x 128 pixel memory LCD display, reflective monochrome
2 x user pushbuttons
Reset pushbutton
Thumb analogue joystick
Access to GPIO via breakout pads
User tri-colour LED
Powered from USB connector or CR2032 coin cell, selected by slide-switch
CR2032 coin cell holder
miniUSB power connector
microUSB device connector
20-pin Expansion header & Debug connectors
Supplied with
CR2032 battery, getting started card, miniUSB cable and microUSB cable.
The EFM8 8-bit microcontroller family has an unparalleled combination of features and capabilities including a high-speed pipelined 8051 core, ultra-low power, precision analogue and enhanced communication peripherals, integrated oscillators, small-footprint packages, and a crossbar architecture that enables flexible digital and analogue multiplexing to simplify PCB design and I/O signal routing. These next-generation 8-bit devices are aimed at the engineer developing products for the Internet-of-Things (IoT) which will be very small, perform complex processing and run off tiny batteries.
Specifications
Attribute | Value |
---|---|
Classification | Starter Kit |
Kit Name | EFM8UB1 Universal Bee |
Technology | MCU |
Processor Type | MCU |
- RS Stock No.:
- 865-2387
- Mfr. Part No.:
- SLSTK2000A
- Brand:
- Silicon Labs