STMicroelectronics STM32N645I0H3Q, STM32N Microcontroller, 800 MHz, 4.2MB FLASH, 32-Pin VFBGA

Subtotal (1 unit)*

Kr. 121,26

(exc. VAT)

Kr. 151,58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 153 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 121,26

*price indicative

Packaging Options:
RS Stock No.:
333-629
Mfr. Part No.:
STM32N645I0H3Q
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32N

Package Type

VFBGA

Mount Type

Surface

Pin Count

32

Program Memory Size

4.2MB

Maximum Clock Frequency

800MHz

RAM Size

4.2MB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1mm

Standards/Approvals

EN/IEC 60335-1, ISO/IEC 7816-3, JEDEC JESD47

Minimum Supply Voltage

1.71V

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy