STMicroelectronics STM32N647B0H3Q, 32 bit ARM 32 bit Cortex M55, STM32N6 ARM Microcontroller, 800 MHz, 264-Pin

Subtotal (1 unit)*

Kr. 217,02

(exc. VAT)

Kr. 271,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 166 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 217,02

*price indicative

Packaging Options:
RS Stock No.:
333-636
Mfr. Part No.:
STM32N647B0H3Q
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

ARM Microcontroller

Series

STM32N6

Pin Count

264

Device Core

ARM 32 bit Cortex M55

Data Bus Width

32bit

Maximum Clock Frequency

800MHz

RAM Size

4.2MB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

7mm

Number of Programmable I/Os

165

Standards/Approvals

SESIP Level 3, Arm PSA

Width

1mm

Minimum Supply Voltage

1.71V

Number of Timers

25

ADCs

16 Bit, 12 Bit

Instruction Set Architecture

Arm Cortex

Automotive Standard

No

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy