STMicroelectronics STM32N647Z0H3Q, 32 bit ARM Cortex M55, STM32N6 ARM Microcontroller, 800 MHz, 264-Pin
- RS Stock No.:
- 333-641
- Mfr. Part No.:
- STM32N647Z0H3Q
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
Kr. 207,18
(exc. VAT)
Kr. 258,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 240 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 207,18 |
*price indicative
- RS Stock No.:
- 333-641
- Mfr. Part No.:
- STM32N647Z0H3Q
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Series | STM32N6 | |
| Product Type | ARM Microcontroller | |
| Pin Count | 264 | |
| Device Core | ARM Cortex M55 | |
| Data Bus Width | 32bit | |
| Maximum Clock Frequency | 800MHz | |
| RAM Size | 4.2MB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 7mm | |
| Number of Programmable I/Os | 165 | |
| Width | 8mm | |
| Standards/Approvals | ECOPACK2, Arm PSA Certified, SESIP Level 3 | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | Arm Cortex | |
| Automotive Standard | No | |
| Number of Timers | 23 | |
| ADCs | 16 Bit, 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32N6 | ||
Product Type ARM Microcontroller | ||
Pin Count 264 | ||
Device Core ARM Cortex M55 | ||
Data Bus Width 32bit | ||
Maximum Clock Frequency 800MHz | ||
RAM Size 4.2MB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 7mm | ||
Number of Programmable I/Os 165 | ||
Width 8mm | ||
Standards/Approvals ECOPACK2, Arm PSA Certified, SESIP Level 3 | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture Arm Cortex | ||
Automotive Standard No | ||
Number of Timers 23 | ||
ADCs 16 Bit, 12 Bit | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32N657I0H3QTR STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N647L0H3Q STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N647I0H3Q STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N657Z0H3QTR STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N647A0H3Q STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N647B0H3Q STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N657A0H3QTR STM32N657xx ARM Microcontroller 264-Pin
- STMicroelectronics STM32N645X0H3Q ARM Cortex M55 800 MHz 264-Pin VFBGA-264