STMicroelectronics STM32N655Z0H3Q ARM Cortex M55, STM32 ARM Microcontroller, 800 MHz, 1bit FLASH, 142-Pin VFBGA-142

Subtotal (1 unit)*

Kr. 117,26

(exc. VAT)

Kr. 146,58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 260 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 117,26

*price indicative

Packaging Options:
RS Stock No.:
333-645
Mfr. Part No.:
STM32N655Z0H3Q
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32

Product Type

ARM Microcontroller

Package Type

VFBGA-142

Mount Type

Surface

Pin Count

142

Device Core

ARM Cortex M55

Program Memory Size

1bit

Maximum Clock Frequency

800MHz

RAM Size

4.2MB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

8mm

Standards/Approvals

ECOPACK2, RoHS

Length

8mm

Maximum Expanded Memory Size

4.2MB

Height

1mm

Number of Programmable I/Os

165

Minimum Supply Voltage

1.71V

Number of Timers

4

ADCs

2 x 12 Bit

Instruction Set Architecture

ARM Cortex M55

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy