NXP MKV11Z128VLF7 ARM Cortex M0 32 Bit Microcontroller, 75 MHz, 128kB FLASH
- RS Stock No.:
- 666-106
- Mfr. Part No.:
- MKV11Z128VLF7
- Brand:
- NXP
Image representative of range
Subtotal (1 unit)*
Kr. 62,23
(exc. VAT)
Kr. 77,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 62,23 |
*price indicative
- RS Stock No.:
- 666-106
- Mfr. Part No.:
- MKV11Z128VLF7
- Brand:
- NXP
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | 32 Bit Microcontroller | |
| Mount Type | Surface | |
| Device Core | ARM Cortex M0 | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 75MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| DACs | 1 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM Cortex M0 | |
| Number of Timers | 7 | |
| ADCs | 16 bit | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type 32 Bit Microcontroller | ||
Mount Type Surface | ||
Device Core ARM Cortex M0 | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 75MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
DACs 1 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture ARM Cortex M0 | ||
Number of Timers 7 | ||
ADCs 16 bit | ||
- COO (Country of Origin):
- CN
Related links
- NXP MKV10Z16VFM7 Kinetis V Microcontroller 16kB FLASH, 32-Pin QFN
- NXP Kinetis V Microcontroller 32kB FLASH, 48-Pin LQFP
- NXP MKV10Z32VLF7 Kinetis V Microcontroller 32kB FLASH, 48-Pin LQFP
- NXP MKL17Z256VFT4 ARM Cortex M0 32 Bit Microcontroller 256kB FLASH
- Microchip ATSAMD21G17D-AZVAO ATSAMD21G17D Microcontroller 128kB FLASH, 48-Pin TQFP
- NXP MKL25Z128VFT4 Kinetis Microcontroller 128kB FLASH, 48-Pin HVQFN
- STMicroelectronics STM32C071KBT6N STM32 Microcontroller 128kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32C071KBT3 STM32 Microcontroller 128kB FLASH, 32-Pin LQFP