Infineon, 16bit C166S V2, XC166 Microcontroller, 20MHz, 128 kB Flash, 100-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
110-7760
Mfr. Part No.:
XC164CS16F40FBBFXQMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Family Name

XC166

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

C166S V2

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

2 (DPRAM) kB, 2 (PSRAM) kB, 4 (DSRAM) kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

2.35 → 2.7 (Core) V, 4.4 → 5.5 (I/O) V

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

ADCs

14 x 10/8 bit

Length

14mm

Data Rate

1Mbps

Height

1.4mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC, DSP, RISC

Dimensions

14 x 14 x 1.4mm

Width

14mm

C166 Family Microcontrollers, Infineon


The Infineon C166 microcontroller family are ideally suited to automotive, industrial, mass storage and wired or wireless communications applications. These microcontrollers offer better real time control performance than even 32bit, RISC processors. As a 16bit device it also offers a smaller and therefore more cost-effective footprint.


C166 Microcontrollers, Infineon