Silicon Labs, 8bit, EFM8BB3 Microcontroller, 50MHz, 64 kB Flash, 24-Pin QSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-1830
Mfr. Part No.:
EFM8BB31F64I-B-QSOP24
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

EFM8BB3

Package Type

QSOP

Mounting Type

Surface Mount

Pin Count

24

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

50MHz

RAM Size

4.352 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

2.2 → 3.6 V

Length

8.65mm

ADCs

13 x 12 bit

Height

1.5mm

Maximum Number of Ethernet Channels

0

Data Rate

1.12Msps

Width

3.9mm

Instruction Set Architecture

Pipelined

Dimensions

8.65 x 3.9 x 1.5mm

Program Memory Type

Flash

Number of ADC Units

1

COO (Country of Origin):
TH

EFM8BB Busy Bee Microcontrollers, Silicon Labs


The EFM8 Busy Bee 8-bit Microcontroller (MCU) devices are designed for use in a wide variety of general purpose applications. They operate at up 50MHz with a pipelined 8-bit C8051 core.

Up to 22 multifunction, +5V tolerant I/O pins
Priority crossbar for flexible pin mapping
12-bit Analogue to Digital converter (ADC) with up to 20 channels
Up to five 16-bit timers
Integrated temperature sensor
UART, SPI and SMBus/I²C serial communication


The EFM8 8-bit microcontroller family has an unparalleled combination of features and capabilities including a high-speed pipelined 8051 core, ultra-low power, precision analogue and enhanced communication peripherals, integrated oscillators, small-footprint packages, and a crossbar architecture that enables flexible digital and analogue multiplexing to simplify PCB design and I/O signal routing. These next-generation 8-bit devices are aimed at the engineer developing products for the Internet-of-Things (IoT) which will be very small, perform complex processing and run off tiny batteries.